Filter Your Search
1 - 9 of 9 results
|
74AC10SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 6.5 ns | 3 | 3 | YES | SOP | 50 pF | AC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ, SOIC-14 | unknown | |||||||||||||||
|
74AC10SJ
Texas Instruments
|
Check for Price | Transferred | 5 V | 6.5 ns | 3 | 3 | YES | SOP | 50 pF | AC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 14 | 8542.39.00.01 | ||||||||||||
|
74AC10SJQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.5 ns | 3 | 3 | YES | SOP | 50 pF | AC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 14 | 8542.39.00.01 | ||||||||||||
|
74AC10SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 10.5 ns | 10.5 ns | 3 | 3 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, EIAJ TYPE2, SOP-14 | compliant | SOIC | 14 | 8542.39.00.01 | |||
|
74AC10SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 10.5 ns | 10.5 ns | 3 | 3 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, EIAJ TYPE2, SOP-14 | compliant | SOIC | 14 | 8542.39.00.01 | |||
|
74AC10SJ
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 6.5 ns | 3 | 3 | YES | SOP | 50 pF | AC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ, SOIC-14 | unknown | |||||||||||||||
|
74AC10SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 10.5 ns | 3 | 3 | YES | SOP | AC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | 5.30 MM, EIAJ TYPE2, SOP-14 | unknown | SOIC | 14 | 8542.39.00.01 | |||||||||
|
74AC10SJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 10.5 ns | 3 | 3 | YES | SOP | AC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | 5.30 MM, EIAJ TYPE2, SOP-14 | unknown | SOIC | 14 | 8542.39.00.01 | |||||||||
|
74AC10SJX
Texas Instruments
|
Check for Price | Transferred | 5 V | 6.5 ns | 3 | 3 | YES | SOP | 50 pF | AC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 14 | 8542.39.00.01 |