Filter Your Search
1 - 6 of 6 results
|
74ACT02PC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 10 ns | 10 ns | 4 | 2 | NO | DIP | 50 pF | NO | ACT | NOR GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | DIP | DIP, DIP14,.3 | 14 | Unknown | 8542.39.00.60 | ||||||
|
74ACT02PC
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 10 ns | 4 | 2 | NO | DIP | ACT | NOR GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | Unknown | ||||||||||
|
|
74ACT02PC
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 10 ns | 10 ns | 4 | 2 | NO | DIP | 50 pF | NO | ACT | NOR GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | 0.300 INCH, PLASTIC, DIP-14 | 8542.39.00.60 | ||||||||||
|
74ACT02PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | NO | DIP | 50 pF | NO | ACT | NOR GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | 8542.39.00.60 | |||||||
|
|
74ACT02PCQR
Fairchild Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 10 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 24 mA | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-14 | 8542.39.00.60 | ||||||||||||||||||||
|
74ACT02PCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | NO | DIP | 50 pF | ACT | NOR GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | DIP | DIP, | 14 | Unknown | 8542.39.00.60 |