Parametric results for: 74ACT04SC under Gates

Filter Your Search

1 - 10 of 20 results

All Filters
|
-
-
Manufacturer Part Number: 74act04sc
Select parts from the table below to compare.
Compare
Compare
74ACT04SCX
onsemi
$0.1856 Yes Yes Active 5 V 9 ns 9 ns 6 1 YES SOP 50 pF NO ACT INVERTER CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.6 mm SOIC-14 751EF 8542.39.00.60
74ACT04SC
onsemi
$0.3311 Yes Yes Active 5 V 9 ns 9 ns 6 1 YES SOP 50 pF NO ACT INVERTER CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.6 mm SOIC-14 751A-03 8542.39.00.60
74ACT04SC-LF
Fairchild Semiconductor Corporation
Check for Price Transferred 5 V 9 ns 6 1 YES SOP ACT INVERTER CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.6 mm 8542.39.00.60 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14
package
74ACT04SC
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 5 V 9 ns 9 ns 6 1 YES SOP 50 pF NO ACT INVERTER CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.6 mm SOIC 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY 8542.39.00.01 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 14 EAR99
package
74ACT04SC_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 9 ns 6 1 YES SOP ACT INVERTER CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.6 mm SOIC 8542.39.00.60 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 14
74ACT04SCX
National Semiconductor Corporation
Check for Price Transferred 5 V 8.5 ns 6 1 YES SOP 50 pF NO ACT INVERTER CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm 8542.39.00.60 SOIC-14
74ACT04SC
National Semiconductor Corporation
Check for Price Transferred 5 V 8.5 ns 9 ns 6 1 YES SOP 50 pF NO ACT INVERTER CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm 8542.39.00.60 SOIC-14
package
74ACT04SCXR
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 5 V 9 ns 6 1 YES SOP ACT INVERTER CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.6 mm SOIC 8542.39.00.60 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 14
74ACT04SCX-LF
Fairchild Semiconductor Corporation
Check for Price Transferred 5 V 9 ns 6 1 YES SOP ACT INVERTER CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.6 mm 8542.39.00.60 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14
package
74ACT04SCTR
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 5 V 9 ns 6 1 YES SOP ACT INVERTER CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.6 mm SOIC 8542.39.00.60 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 14