Parametric results for: 74ACT574MTR under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 74act574mtr
Select parts from the table below to compare.
Compare
Compare
74ACT574MTR
STMicroelectronics
Check for Price Yes Obsolete 5 V 11 ns 1 8 YES SOP 85 MHz 50 pF POSITIVE EDGE 3-STATE ACT BUS DRIVER CMOS BROADSIDE VERSION OF 374 24 mA 2 TRUE 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e3 1 125 °C -55 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm STMICROELECTRONICS SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
M74ACT574MTR
STMicroelectronics
Check for Price Yes Obsolete 5 V 11 ns 1 8 YES SOP 85 MHz 50 pF POSITIVE EDGE 3-STATE ACT BUS DRIVER CMOS 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm STMICROELECTRONICS SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01