Parametric results for: 74ACT574PC under Bus Driver/Transceivers

Filter Your Search

1 - 9 of 9 results

All Filters
|
-
-
Manufacturer Part Number: 74act574pc
Select parts from the table below to compare.
Compare
Compare
package
74ACT574PCQR
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 11 ns 1 8 NO DIP 85 MHz 50 pF POSITIVE EDGE 3-STATE ACT BUS DRIVER CMOS BROADSIDE VERSION OF 374 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.892 mm DIP PLASTIC, DIP-20 20 8542.39.00.60
74ACT574PC
National Semiconductor Corporation
Check for Price Transferred 5 V 11 ns 1 8 NO DIP 85 MHz 50 pF POSITIVE EDGE 3-STATE ACT BUS DRIVER CMOS BROADSIDE VERSION OF 374 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.892 mm 0.300 INCH, PLASTIC, DIP-20 8542.39.00.60
package
SN74ACT574PC
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 11 ns 1 8 YES QCCJ 3-STATE ACT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL S-PQCC-J20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 8.89 mm 8.89 mm DIP PLASTIC, DIP-20 20 8542.39.00.60
package
74ACT574PC
Rochester Electronics LLC
Check for Price Yes Yes Obsolete 5 V 12 ns 1 8 NO DIP 3-STATE ACT BUS DRIVER CMOS BROADSIDE VERSION OF 374 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.075 mm DIP 0.300 INCH, PLASTIC, MS-001, DIP-20 20 8542.39.00.60
package
74ACT574PCQR
Texas Instruments
Check for Price No Obsolete 5 V 11 ns 1 8 NO DIP 85 MHz 50 pF POSITIVE EDGE 3-STATE ACT BUS DRIVER CMOS BROADSIDE VERSION OF 374 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.892 mm DIP DIP, DIP20,.3 20 8542.39.00.60 Unknown
package
74ACT574PC
Texas Instruments
Check for Price No Transferred 5 V 11 ns 1 8 NO DIP 85 MHz 50 pF POSITIVE EDGE 3-STATE ACT BUS DRIVER CMOS BROADSIDE VERSION OF 374 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.892 mm DIP DIP, DIP20,.3 20 8542.39.00.60 Unknown
package
74ACT574PC_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 12 ns 1 8 NO DIP 3-STATE ACT BUS DRIVER CMOS BROADSIDE VERSION OF 374 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.075 mm DIP 0.300 INCH,LEAD FREE, PLASTIC, MS-001, DIP-20 20 8542.39.00.60
74ACT574PCQR
Rochester Electronics LLC
Check for Price Active 5 V 11 ns 1 8 NO DIP 3-STATE ACT BUS DRIVER CMOS BROADSIDE VERSION OF 374 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.892 mm PLASTIC, DIP-20 8542.39.00.60
package
74ACT574PC
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 12 ns 1 8 NO DIP 85 MHz 50 pF POSITIVE EDGE 3-STATE ACT BUS DRIVER CMOS BROADSIDE VERSION OF 374 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.075 mm DIP 0.300 INCH, PLASTIC, MS-001, DIP-20 20 8542.39.00.01 EAR99