Filter Your Search
1 - 10 of 576 results
|
SN74LVC574ADGVR
Texas Instruments
|
$0.1548 Buy | Yes | Yes | Active | 3.3 V | 21.6 ns | 7 ns | 8 | 8 | YES | TSSOP | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 10 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | SOIC | TSSOP, TSSOP20,.25,16 | 20 | Compliant | EAR99 | 8542.39.00.60 | |||||
|
SN74LV574ADBR
Texas Instruments
|
$0.1608 Buy | Yes | Yes | Active | 2.5 V | 23 ns | 19 ns | 8 | 8 | YES | SSOP | 45 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | SSOP | SSOP, SSOP20,.3 | 20 | Compliant | EAR99 | 8542.39.00.60 | |||||
|
SN74LVC374ADGVR
Texas Instruments
|
$0.1726 Buy | Yes | Yes | Active | 3.3 V | 8.1 ns | 7 ns | 8 | 8 | YES | TSSOP | 100 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | SOIC | TSSOP, TSSOP20,.25,16 | 20 | Compliant | EAR99 | 8542.39.00.60 | |||||
|
SN74LV374ADBR
Texas Instruments
|
$0.1823 Buy | Yes | Yes | Active | 2.5 V | 23 ns | 18.5 ns | 8 | 8 | YES | SSOP | 50 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; MIL-PRF-38535 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | SSOP | SSOP, SSOP20,.3 | 20 | Compliant | EAR99 | 8542.39.00.60 | ||||
|
SN74LVC374ADBR
Texas Instruments
|
$0.1935 Buy | Yes | Yes | Active | 3.3 V | 8.1 ns | 7 ns | 8 | 8 | YES | SSOP | 100 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | SSOP | SSOP, SSOP20,.3 | 20 | Compliant | EAR99 | 8542.39.00.60 | |||||
|
SN74LVC574ADBR
Texas Instruments
|
$0.1972 Buy | Yes | Yes | Active | 3.3 V | 21.6 ns | 7 ns | 8 | 8 | YES | SSOP | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 10 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | SSOP | SSOP, SSOP20,.3 | 20 | Compliant | EAR99 | 8542.39.00.60 | |||||
|
SN74LV574ADW
Texas Instruments
|
$0.2219 Buy | Yes | Obsolete | 2.5 V | 23 ns | 19 ns | 8 | 8 | YES | SOP | 45 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SOIC | SOP, SOP20,.4 | 20 | Compliant | EAR99 | 8542.39.00.01 | |||||
|
SN74LV574ADGVR
Texas Instruments
|
$0.2274 Buy | Yes | Yes | Active | 2.5 V | 23 ns | 19 ns | 8 | 8 | YES | TSSOP | 45 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | SOIC | TSSOP, TSSOP20,.25,16 | 20 | Compliant | EAR99 | 8542.39.00.60 | ||||
|
SN74LV374ADWR
Texas Instruments
|
$0.2290 Buy | Yes | Yes | Active | 2.5 V | 23 ns | 18.5 ns | 8 | 8 | YES | SOP | 50 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; MIL-PRF-38535 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SOIC | SOP, SOP20,.4 | 20 | Compliant | EAR99 | 8542.39.00.60 | ||||
|
MC74VHCT574ADWG
onsemi
|
$0.2396 Buy | Yes | Yes | Obsolete | 5 V | 11.5 ns | 11.5 ns | 1 | 8 | YES | SOP | 95 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 75 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SOIC-20 WB | SOP, SOP20,.4 | 20 | Compliant | 8542.39.00.01 | 751D-05 |