Filter Your Search
1 - 10 of 29 results
|
74ALVC02PW,118
Nexperia
|
$0.2358 | Yes | Active | 1.8 V | 4.7 ns | 4 | 2 | YES | TSSOP | ALVC/VCX/A | NOR GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||
|
74ALVC02BQ,115
Nexperia
|
$0.2430 | Yes | Active | 1.8 V | 4.7 ns | 4 | 2 | YES | HVQCCN | ALVC/VCX/A | NOR GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | 14 | SOT762-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||
|
74ALVC02D,118
Nexperia
|
$0.2773 | Yes | Active | 1.8 V | 4.7 ns | 4 | 2 | YES | SOP | ALVC/VCX/A | NOR GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||
|
74ALVC02BQ
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 2.8 ns | YES | QCCN | 50 pF | NO | NOR GATE | CMOS | 24 mA | INDUSTRIAL | R-PQCC-N14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER | TR | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC14,.1X.12,20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
935269713118
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 4.7 ns | 4 | 2 | YES | TSSOP | ALVC/VCX/A | NOR GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
935269712118
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 4.7 ns | 4 | 2 | YES | SOP | ALVC/VCX/A | NOR GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | ||||||||||||
|
935269712112
Nexperia
|
Check for Price | Yes | Obsolete | 1.8 V | 4.7 ns | 4 | 2 | YES | SOP | ALVC/VCX/A | NOR GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | |||||||||||||
|
74ALVC02BQ
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 4.7 ns | 2.8 ns | 4 | 2 | YES | HVQCCN | 50 pF | NO | ALVC/VCX/A | NOR GATE | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC14,.1X.12,20 | 14 | compliant | 8542.39.00.01 | ||||
|
74ALVC02PW,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 4.7 ns | 2.8 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | ALVC/VCX/A | NOR GATE | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | ||||
|
935269713118
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 4.7 ns | 4 | 2 | YES | TSSOP | ALVC/VCX/A | NOR GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 |