Filter Your Search
1 - 8 of 8 results
![]() |
74F219SCX
Texas Instruments
|
Check for Price | Obsolete | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
74F219SCX
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 55 µA | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.4 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
74F219SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 55 µA | 5.5 V | 4.5 V | TTL | OTHER | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-16 | compliant | ||||||
![]() |
74F219SCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 64 bit | 4 | 16X4 | 5 V | 20 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
![]() |
74F219SC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 55 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-16 | 16 | unknown | EAR99 | 8542.32.00.41 | |||
|
74F219SCX
National Semiconductor Corporation
|
Check for Price | Transferred | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | TTL | OTHER | R-PDSO-G16 | Not Qualified | 70 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
74F219SC
Texas Instruments
|
Check for Price | Obsolete | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP-16 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
74F219SC
Rochester Electronics LLC
|
Check for Price | Active | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G16 | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, MS-013, SOIC-16 | unknown | EAR99 | 8542.32.00.41 |