Filter Your Search
1 - 10 of 55 results
|
74F403APC
Texas Instruments
|
Check for Price | Obsolete | 64 bit | 4 | 16X4 | 5 V | 20 ns | 24 ns | REGISTER BASED; FALL THRU 95.0NS; PORTA/PORTB:CONFIGURABLE | 1 | 16 | 16 words | ASYNCHRONOUS | YES | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 31.915 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
74F403PC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 170 µA | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
74F403L1C
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 64 bit | 4 | 16X4 | 5 V | 56 ns | 50 ns | 1 | 16 | 16 words | SYNCHRONOUS | YES | PARALLEL/SERIAL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-CQCC-N28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
74F403PC
Rochester Electronics LLC
|
Check for Price | Active | 64 bit | 4 | 16X4 | 5 V | 56 ns | 50 ns | 1 | 16 | 16 words | SYNCHRONOUS | YES | PARALLEL/SERIAL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
74F403QC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 61 MHz | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL/SERIAL | 170 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
74F403PCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 170 µA | TTL | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||
|
74F403PCQR
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 170 µA | TTL | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||
|
74F403ASDCQR
Texas Instruments
|
Check for Price | Obsolete | 64 bit | 4 | 16X4 | 5 V | 20 ns | 24 ns | REGISTER BASED; FALL THRU 95.0NS; PORTA/PORTB:CONFIGURABLE | 1 | 16 | 16 words | ASYNCHRONOUS | YES | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-GDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
74F403SC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 61 MHz | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL/SERIAL | 170 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
74F403SC
Texas Instruments
|
Check for Price | No | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 61 MHz | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL/SERIAL | 170 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.32.00.71 |