Filter Your Search
1 - 8 of 8 results
|
74F413PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 55 ns | 10 MHz | 100 ns | OTHER FIFO | 1 | 64 | 64 words | SYNCHRONOUS | NO | PARALLEL | 160 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
74F413PC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 256 bit | 4 | 64X4 | 5 V | 55 ns | 100 ns | 1 | 64 | 64 words | SYNCHRONOUS | NO | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
74F413PCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 55 ns | 10 MHz | 100 ns | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | 160 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.32.00.71 | ||||
|
74F413PC
Texas Instruments
|
Check for Price | No | Transferred | 256 bit | 4 | 64X4 | 5 V | 50 ns | 10 MHz | 100 ns | OTHER FIFO | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 160 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | |||||
|
74F413PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 55 ns | 10 MHz | 100 ns | OTHER FIFO | 1 | 64 | 64 words | SYNCHRONOUS | NO | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
74F413PCQR
Rochester Electronics LLC
|
Check for Price | Active | 256 bit | 4 | 64X4 | 5 V | 55 ns | 100 ns | 1 | 64 | 64 words | SYNCHRONOUS | NO | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
74F413PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 256 bit | 4 | 64X4 | 5 V | 50 ns | 10 MHz | 100 ns | OTHER FIFO | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 160 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-16 | compliant | |||||||
|
74F413PCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 55 ns | 10 MHz | 100 ns | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | 160 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 |