Filter Your Search
1 - 8 of 8 results
|
IDT74FCT807BTQG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.8 ns | 3.8 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | SOP, SSOP20,.25 | 20 | unknown | 8542.39.00.01 | |||||
|
74FCT807BTQG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.8 ns | YES | SSOP | CMOS | 48 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | 20 | compliant | 8542.39.00.01 | PCG20 | ||||||||||||||||||
|
74FCT807BTQGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 ns | 4 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 600 ps | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | GREEN, QSOP-20 | 20 | compliant | 8542.39.00.01 | |||||||
|
IDT74FCT807BTQGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 ns | 4 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 600 ps | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | SOP, SSOP20,.25 | 20 | compliant | 8542.39.00.01 | ||||
|
74FCT807BTQGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 ns | YES | SSOP | CMOS | 48 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
74FCT807BTQG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.8 ns | 3.8 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | GREEN, QSOP-20 | 20 | compliant | 8542.39.00.01 | PCG20 | |||||||
|
IDT74FCT807BTQGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 ns | 4 ns | 1 | YES | SSOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 600 ps | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | SSOP, SSOP20,.25 | 20 | unknown | 8542.39.00.01 | ||||
|
IDT74FCT807BTQG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.8 ns | 3.8 ns | 1 | YES | SOP | 50 pF | FCT | LOW SKEW CLOCK DRIVER | CMOS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 500 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | SOP, SSOP20,.25 | 20 | compliant | 8542.39.00.01 |