Filter Your Search
1 - 2 of 2 results
|
NLV74FST3257DR2G
onsemi
|
Check for Price | Yes | Obsolete | 4.5 V | 250 ps | 250 ps | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | ENABLE LOW | 3 | TRUE | 100 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC-16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | |||||
|
74FST3257DR2G
onsemi
|
Check for Price | Yes | Obsolete | 4.5 V | 250 ps | 250 ps | 4 | 2 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | ENABLE LOW | 3 | TRUE | 100 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC-16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | SOIC 16 LEAD | 16 |