Filter Your Search
1 - 6 of 6 results
|
IDT74FST3383PG
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 250 ps | 2 | 4 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | TTL COMPATIBLE BUS SWITCH | 4 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TSSOP | TSSOP-24 | 24 | 8542.39.00.60 | ||||||
|
IDT74FST3383P
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 250 ps | 2 | 4 | NO | DIP | 50 pF | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | TTL COMPATIBLE BUS SWITCH | 4 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 7.62 mm | 31.75 mm | DIP | PLASTIC, DIP-24 | 24 | 8542.39.00.60 | ||||||||
|
|
74FST3383PG
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | YES | TSSOP | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | TSSOP | 24 | 8542.39.00.60 | PG24 | |||||||||||||||||||
|
|
74FST3383P
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | NO | DIP | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | PDIP | DIP-24 | 24 | 8542.39.00.60 | PT24 | |||||||||||||||||||
|
IDT74FST3383PG8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 250 ps | 2 | 4 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | TTL | TTL COMPATIBLE BUS SWITCH | 4 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TSSOP | TSSOP-24 | 24 | 8542.39.00.60 | ||||||||||
|
|
74FST3383PG8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | BUS EXCHANGER | e0 | 1 | 240 | TIN LEAD | TSSOP | 24 | 8542.39.00.60 | PG24 | 2020-03-06 |