Parametric results for: 74HC14D. under Gates

Filter Your Search

1 - 10 of 81 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 74hc14d
Select parts from the table below to compare.
Compare
Compare
74HC14D,653
Nexperia
$0.1126 Yes Active 5 V 190 ns 6 1 YES SOP HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC SOP-14 14 SOT108-1 compliant EAR99 8542.39.00.01 Nexperia
SN74HC14DR
Texas Instruments
$0.1227 Yes Yes Active 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
74HC14D,652
Nexperia
$0.1264 Yes Obsolete 5 V 190 ns 6 1 YES SOP 50 pF HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE BULK NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC SOP-14 14 SOT108-1 compliant 8542.39.00.01 Nexperia 1993-11-01
SN74HC14DRG4
Texas Instruments
$0.1586 Yes Yes Active 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC14DRG3
Texas Instruments
$0.1600 Yes Yes Active 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC14DBR
Texas Instruments
$0.1609 Yes Yes Active 5 V 155 ns 31 ns 6 1 YES SSOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
74HC14D
Toshiba America Electronic Components
$0.1750 Yes Active 5 V 190 ns 6 1 YES SOP HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TOSHIBA CORP SOIC-14 compliant 8542.39.00.01 Toshiba 2016-05-24
SN74HC14DE4
Texas Instruments
$0.1765 Yes Yes Obsolete 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
74HC14DR2G
onsemi
$0.1822 Yes Yes Obsolete 3 V 110 ns 22 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ON SEMICONDUCTOR SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
SN74HC14DG4
Texas Instruments
$0.1828 Yes Yes Obsolete 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.31.00.01 Texas Instruments