Filter Your Search
1 - 10 of 50 results
|
74HC164D,652
NXP Semiconductors
|
$0.0908 | Yes | Transferred | 5 V | 255 ns | 1 | 8 | YES | SOP | 24 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
SN74HC164DR
Texas Instruments
|
$0.1344 | Yes | Yes | Active | 5 V | 220 ns | 38 ns | 1 | 8 | YES | SOP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | AND-GATED SERIAL INPUTS (A AND B) | 24 MHz | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74HC164DRG4
Texas Instruments
|
$0.1475 | Yes | Yes | Active | 5 V | 220 ns | 38 ns | 1 | 8 | YES | SOP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | AND-GATED SERIAL INPUTS (A AND B) | 24 MHz | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74HC164DRG3
Texas Instruments
|
$0.1751 | Yes | Yes | Active | 5 V | 220 ns | 38 ns | 1 | 8 | YES | SOP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74HC164D
Toshiba America Electronic Components
|
$0.1908 | Yes | Active | 4.5 V | 240 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC-14 | compliant | 8542.39.00.01 | Toshiba | 2016-05-26 | ||||||||||||||||||||
|
74HC164D,653
Nexperia
|
$0.1969 | Yes | Active | 5 V | 255 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia | 1993-11-01 | |||||||||||
|
74HC164D14
Diodes Incorporated
|
$0.2416 | Yes | Active | 4.5 V | 255 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDIP-T14 | e3 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.31 mm | 7.62 mm | 19 mm | DIODES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SN74HC164D
Texas Instruments
|
$0.2549 | Yes | Yes | Obsolete | 5 V | 220 ns | 38 ns | 1 | 8 | YES | SOP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | AND-GATED SERIAL INPUTS (A AND B) | 24 MHz | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
74HC164D,652
Nexperia
|
$0.2571 | Yes | Obsolete | 5 V | 255 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia | 1993-11-01 | ||||||||||||
|
74HC164DB,112
NXP Semiconductors
|
$0.4951 | Yes | Transferred | 5 V | 255 ns | 1 | 8 | YES | SSOP | 24 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 |