74HC164D14
Description: Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, DIP-14

Overview of 74HC164D14 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 74HC164D14 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 74HC164D14DI-ND
DigiKey IC SHIFT REGISTER SER 14DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube 333
In Stock
  • 1 $0.4100
  • 10 $0.3540
  • 25 $0.3304
  • 100 $0.2644
  • 250 $0.2455
  • 500 $0.2078
  • 1,000 $0.1605
  • 3,000 $0.1464
  • 5,000 $0.1369
$0.1369 / $0.4100 Buy Now
DISTI # 74HC164D14
Avnet Americas Shift Register Single 8-Bit Octal Serial to Parallel 14-Pin PDIP Tube - Rail/Tube (Alt: 74HC164D14) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube 37000 Factory Stock
  • 1,000 $0.0947
$0.0947 Buy Now
DISTI # 621-74HC164D14
Mouser Electronics Counter Shift Registers 8-Bit Parallel-Out Serial Shift Reg 6V RoHS: Compliant 2390
  • 1 $0.4100
  • 10 $0.3310
  • 100 $0.2460
  • 500 $0.2080
  • 1,000 $0.1500
  • 2,000 $0.1280
  • 10,000 $0.1270
  • 25,000 $0.1250
  • 50,000 $0.1240
$0.1240 / $0.4100 Buy Now

CAD Models for 74HC164D14 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC164D14 by Diodes Incorporated

74HC164D14
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
DIP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Length
19 mm
Logic IC Type
SERIAL IN PARALLEL OUT
Number of Bits
8
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
255 ns
Seated Height-Max
4.31 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
24 MHz
Want to compare parts?
  1. 74HC164D14
    Diodes Incorporated
    Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, DIP-14
    VS

Alternate Parts for 74HC164D14

This table gives cross-reference parts and alternative options found for 74HC164D14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC164D14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC164M96G4 High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 Texas Instruments 74HC164D14 vs CD74HC164M96G4
74HC164D,652 74HC(T)164 - 8-bit serial-in, parallel-out shift register SOIC 14-Pin NXP Semiconductors 74HC164D14 vs 74HC164D,652
74HC164BQ Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PQCC14 Nexperia 74HC164D14 vs 74HC164BQ
74HC164BQ,115 74HC164; 74HCT164 - 8-bit serial-in, parallel-out shift register@en-us QFN 14-Pin Nexperia 74HC164D14 vs 74HC164BQ,115
MM74HC164M 8-Bit Serial-in/Parallel-out Shift Register, 55-TUBE onsemi 74HC164D14 vs MM74HC164M
TC74HC164AFN IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Shift Register Toshiba America Electronic Components 74HC164D14 vs TC74HC164AFN
74HC164D Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 Nexperia 74HC164D14 vs 74HC164D
MM74HC164MX 8-Bit Serial-in/Parallel-out Shift Register, 2500-REEL onsemi 74HC164D14 vs MM74HC164MX
HD74HC164RP 8-bit Parallel-out Shift Register, , / Renesas Electronics Corporation 74HC164D14 vs HD74HC164RP
74HC164D SERIAL IN PARALLEL OUT SHIFT REGISTER Toshiba America Electronic Components 74HC164D14 vs 74HC164D

Related Parts for 74HC164D14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC164D14 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC164D14 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 74HC164D14 would you like to use for your alert(s)?
  • Please alert me when 74HC164D14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC164D14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC164D14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC164D14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC164D14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC164D14 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: