Parametric results for: 74HC393D-T under Counters

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
-
-
Manufacturer Part Number: 74hc393d-t
Select parts from the table below to compare.
Compare
Compare
package
SN74HC393DT
Texas Instruments
$0.3630 Yes Obsolete 5 V 360 ns 72 ns 2 4 YES SOP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 28 MHz NO 5.2 mA ASYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC SOIC-14 14 EAR99 8542.39.00.01
SN74HC393DTE4
Rochester Electronics LLC
Check for Price Active 5 V 360 ns 2 4 YES SOP UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 28 MHz YES ASYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm GREEN, PLASTIC, SOIC-14 8542.39.00.60
package
SN74HC393DTG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 360 ns 2 4 YES SOP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 28 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC GREEN, PLASTIC, SOIC-14 14 8542.39.00.60
74HC393D-T
Philips Semiconductors
Check for Price Yes Transferred 2 YES SOP 24 MHz 50 pF UP BINARY COUNTER CMOS NO 4 mA ASYNCHRONOUS INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8542.39.00.60
SN74HC393DTG4
Rochester Electronics LLC
Check for Price Active 5 V 360 ns 2 4 YES SOP UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 28 MHz YES ASYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm GREEN, PLASTIC, SOIC-14 8542.39.00.60
package
74HC393D-T
NXP Semiconductors
Check for Price Yes Yes Obsolete 5 V 190 ns 2 4 YES SOP 24 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 24 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 14 8542.39.00.60
package
74HC393D/T3
NXP Semiconductors
Check for Price Yes Yes Obsolete 5 V 190 ns 2 4 YES SOP UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 24 MHz YES ASYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 14 8542.39.00.60
package
SN74HC393DTE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 360 ns 2 4 YES SOP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 28 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC GREEN, PLASTIC, SOIC-14 14 8542.39.00.60