Filter Your Search
1 - 10 of 64 results
|
74HC4051D(BJ)
Toshiba America Electronic Components
|
$0.2181 | Yes | Yes | Active | 4.5 V | YES | -4.5 V | 340 Ω | 10 Ω | 155 ns | 95 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 1 | 8 | 50 dB | SEPARATE OUTPUT | 6 V | 2 V | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOP, SOP16,.25 | Compliant | 8542.39.00.60 | |||||||||||||||||||||
|
74HC4051D-Q100,118
Nexperia
|
$0.3594 | Yes | Active | 5 V | YES | 180 Ω | 9 Ω | 520 ns | 435 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | NO | 8 | 1 | 50 dB | SEPARATE OUTPUT | 50 mA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOP, | Compliant | 8542.39.00.01 | SOP | 16 | SOT109-1 | |||||||||||
|
74HC4051D,653
Nexperia
|
$0.4976 | Yes | Active | 5 V | YES | 180 Ω | 9 Ω | 104 ns | 87 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY | NO | 8 | 1 | 50 dB | SEPARATE OUTPUT | 16 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOP, | Compliant | 8542.39.00.60 | SOP | 16 | SOT109-1 | 1993-11-01 | |||||||||
|
|
MC74HC4051DW
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 280 Ω | 2/6,GND/-6 V | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SOP, SOP16,.4 | Unknown | ||||||||||||||||||||||||||||
|
74HC4051DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 180 Ω | 9 Ω | 104 ns | 87 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY | 8 | 1 | 50 dB | 320 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | SSOP, SSOP16,.3 | Unknown | 8542.39.00.01 | SSOP | 16 | |||||||||||||
|
|
MC74HC4051DTEL
onsemi
|
Check for Price | No | Obsolete | 4.5 V | YES | 280 Ω | 40 Ω | 69 ns | 69 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | NO | 8 | 1 | 50 dB | SEPARATE OUTPUT | 160 µA | 6 V | 2.25 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TSSOP, TSSOP16,.25 | Not Compliant | 8542.39.00.01 | ||||||||||||||||
|
|
MC74HC4051DWD
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 240 Ω | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SOP, SOP16,.4 | Unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
|
74HC4051D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 225 Ω | 225 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | SOP, SOP16,.25 | Unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
|
MC74HC4051D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 6 V | YES | -6 V | 140 Ω | 40 Ω | 15 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOP, | Unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC74HC4051D
onsemi
|
Check for Price | No | Obsolete | 4.5 V | YES | -4.5 V | 280 Ω | 12 Ω | 550 ns | 550 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | NO | 8 | 1 | 40 dB | COMMON OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOP, SOP16,.25 | Not Compliant | 8542.39.00.01 | SOIC | 16 |