Filter Your Search
1 - 2 of 2 results
|
74HC4051PW,118
Nexperia
|
$0.3312 Buy | Yes | Active | 5 V | YES | 180 Ω | 9 Ω | 104 ns | 87 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY | NO | 8 | 1 | 50 dB | SEPARATE OUTPUT | 16 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | TSSOP | TSSOP, | 16 | SOT403-1 | Compliant | 8542.39.00.60 | ||||
|
74HC4051PW,118
NXP Semiconductors
|
Check for Price Buy | Yes | Transferred | 5 V | YES | 180 Ω | 9 Ω | 104 ns | 87 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY | 8 | 1 | 50 dB | 320 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | TSSOP | TSSOP, TSSOP16,.25 | 16 | SOT403-1 | Compliant | 8542.39.00.01 |