Filter Your Search
1 - 4 of 4 results
|
HD74HC51P
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 140 ns | 28 ns | 2 | 6 | NO | DIP | 50 pF | NO | HC/UH | AND-OR-INVERT GATE | CMOS | ASYMMETRICAL I/PS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||
|
M74HC51P
Mitsubishi Electric
|
Check for Price | No | Obsolete | 5 V | 32 ns | NO | DIP | 50 pF | NO | AND-OR-INVERT GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
HD74HC51P-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 140 ns | 2 | 6 | NO | DIP | HC/UH | AND-OR-INVERT GATE | CMOS | ASYMMETRICAL I/PS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||
|
HD74HC51P
Hitachi Ltd
|
Check for Price | Yes | Transferred | 4.5 V | 140 ns | 28 ns | 2 | 6 | NO | DIP | 50 pF | NO | HC/UH | AND-OR-INVERT GATE | CMOS | ASYMMETRICAL I/PS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | HITACHI LTD | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 |