Filter Your Search
1 - 4 of 4 results
|
74HC7030N,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 576 bit | 9 | 64X9 | 5 V | 104 ns | 9.2 MHz | 108.7 ns | OTHER FIFO | REGISTER BASED; BUBBLE BACK 3US | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 µA | 6 V | 2 V | CMOS | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 35.5 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP | DIP-28 | 28 | SOT117-1 | compliant | 8542.39.00.01 | ||||
|
74HC7030N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 9 | 64X9 | 9.2 MHz | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 1 µA | CMOS | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.32.00.71 | EAR99 | ||||||||||||||||||||
|
74HC7030N
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 576 bit | 9 | 64X9 | 5 V | 104 ns | 9.2 MHz | 108.7 ns | OTHER FIFO | REGISTER BASED; BUBBLE BACK 3US | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 µA | 6 V | 2 V | CMOS | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e2 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN SILVER | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 35.5 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP | DIP-28 | 28 | unknown | 8542.32.00.71 | EAR99 | |||
|
74HC7030NB
NXP Semiconductors
|
Check for Price | Obsolete | 576 bit | 9 | 64X9 | 5 V | 104 ns | 108.7 ns | REGISTER BASED; BUBBLE BACK 3US | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 V | 2 V | CMOS | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3/e4 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.51 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP | DIP, | 28 | unknown | 8542.32.00.71 | EAR99 |