Parametric results for: 74HCT393D653 under Counters

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
Manufacturer Part Number: 74hct393d653
Select parts from the table below to compare.
Compare
Compare
package
74HCT393D,653
Nexperia
$0.3517 Yes Active 5 V 38 ns 38 ns 2 4 YES SOP 18 MHz 50 pF UP NEGATIVE EDGE HCT BINARY COUNTER CMOS 18 MHz YES 5.2 mA ASYNCHRONOUS 50 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 14 SOT108-1 EAR99 8542.39.00.60 1993-01-01
package
74HCT393D,653
NXP Semiconductors
Check for Price Yes Transferred 5 V 38 ns 2 4 YES SOP 22 MHz 50 pF UP NEGATIVE EDGE HCT BINARY COUNTER CMOS 18 MHz NO 4 mA ASYNCHRONOUS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 14 SOT108-1 8542.39.00.01