Filter Your Search
1 - 10 of 10 results
|
74LCX573WMX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 8.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SOIC | SOP, | 20 | Unknown | 8542.39.00.60 | |||||||||||||||
|
74LCX573WM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 10.5 ns | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.801 mm | SOIC | 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | 20 | 8542.39.00.01 | 20LD, SOIC, JEDEC MS013, .300", WIDE BODY | EAR99 | |||
|
74LCX573WM
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 8.5 ns | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SOIC | SOP, SOP20,.4 | 20 | Unknown | 8542.39.00.60 | |||||||||
|
74LCX573WMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 10.5 ns | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.801 mm | SOIC | 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | 20 | 8542.39.00.01 | 20LD, SOIC, JEDEC MS013, .300", WIDE BODY | EAR99 | |||
|
|
74LCX573WMX
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 10.5 ns | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.801 mm | SOIC-20 | 8542.39.00.60 | 751BJ | ||||||
|
74LCX573WM_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 10.5 ns | 1 | 8 | YES | SOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.801 mm | SOIC | 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | 20 | 8542.39.00.60 | ||||||||||||||
|
74LCX573WMX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 10.5 ns | 1 | 8 | YES | SOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.801 mm | SOIC | 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | 20 | 8542.39.00.60 | ||||||||||||||
|
|
74LCX573WM
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 8.5 ns | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | 0.300 INCH, PLASTIC, SOIC-20 | 8542.39.00.60 | |||||||||||||
|
|
74LCX573WM
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 10.5 ns | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.801 mm | SOIC-20 | 8542.39.00.60 | 751BJ | ||||||
|
|
74LCX573WMX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 8.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | 0.300 INCH, PLASTIC, SOIC-20 | 8542.39.00.60 |