Parametric results for: 74LS33PC under Gates

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: 74ls33pc
Select parts from the table below to compare.
Compare
Compare
74LS33PCQM
Rochester Electronics LLC
Check for Price Active 5 V 22 ns 22 ns 4 2 NO DIP 15 pF NO OPEN-COLLECTOR LS NOR GATE TTL 24 mA 13.8 mA 5.25 V 4.75 V R-PDIP-T14 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm DIP-14 8542.39.00.60
74LS33PC
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 22 ns 22 ns 4 2 NO DIP 15 pF NO OPEN-COLLECTOR LS NOR GATE TTL 24 mA 13.8 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm DIP-14 8542.39.00.60
74LS33PCQM
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 5 V 22 ns 22 ns 4 2 NO DIP 15 pF NO OPEN-COLLECTOR LS NOR GATE TTL 24 mA 13.8 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm DIP, DIP14,.3 8542.39.00.60 Compliant
74LS33PCQR
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 22 ns 22 ns 4 2 NO DIP 15 pF NO OPEN-COLLECTOR LS NOR GATE TTL 24 mA 13.8 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm DIP-14 8542.39.00.60
74LS33PCQR
Rochester Electronics LLC
Check for Price Active 5 V 22 ns 22 ns 4 2 NO DIP 15 pF NO OPEN-COLLECTOR LS NOR GATE TTL 24 mA 13.8 mA 5.25 V 4.75 V R-PDIP-T14 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm DIP-14 8542.39.00.60