Parametric results for: 74LV132PW under Gates

Filter Your Search

1 - 10 of 21 results

All Filters
|
-
Manufacturer Part Number: 74lv132pw
Select parts from the table below to compare.
Compare
Compare
package
74LV132PW,112
Nexperia
$0.2764 Yes Obsolete 3.3 V 43 ns 4 2 YES TSSOP LV/LV-A/LVX/H NAND GATE CMOS 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP TSSOP, 14 SOT402-1 Compliant 8542.39.00.01 1994-08-01
package
74LV132PW,118
Nexperia
$0.3099 Yes Active 3.3 V 43 ns 4 2 YES TSSOP LV/LV-A/LVX/H NAND GATE CMOS 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP TSSOP, 14 SOT402-1 Compliant 8542.39.00.01 1994-08-01
74LV132PWDH
NXP Semiconductors
Check for Price Obsolete 3.3 V 43 ns 4 2 YES TSSOP 50 pF LV/LV-A/LVX/H NAND GATE CMOS 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 Not Qualified 125 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP, Unknown 8542.39.00.01
74LV132PW-T
Philips Semiconductors
Check for Price Yes Transferred 3.3 V 25 ns YES TSSOP 50 pF YES NAND GATE CMOS 6 mA AUTOMOTIVE R-PDSO-G14 Not Qualified 125 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 635 µm DUAL TSSOP, TSSOP14,.25 Unknown 8542.39.00.01
package
74LV132PW-Q100J
NXP Semiconductors
Check for Price Transferred 3.3 V 43 ns 4 2 YES TSSOP LV/LV-A/LVX/H NAND GATE CMOS 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP TSSOP, 14 SOT402-1 Unknown 8542.39.00.01
74LV132PWDH-T
NXP Semiconductors
Check for Price Obsolete 3.3 V 43 ns 4 2 YES TSSOP 50 pF LV/LV-A/LVX/H NAND GATE CMOS 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 Not Qualified 125 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP, Unknown 8542.39.00.01
N74LV132PWDH-T
NXP Semiconductors
Check for Price Obsolete 3.3 V 25 ns 4 2 YES TSSOP 50 pF LV/LV-A/LVX/H NAND GATE CMOS 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 Not Qualified 125 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP, Unknown 8542.39.00.01
package
74LV132PW/T3
NXP Semiconductors
Check for Price Yes Yes Obsolete 3.3 V 43 ns 4 2 YES TSSOP LV/LV-A/LVX/H NAND GATE CMOS 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP TSSOP, 14 Unknown 8542.39.00.01
package
74LV132PW-Q100J
Nexperia
Check for Price Yes Active 3.3 V 43 ns 4 2 YES TSSOP LV/LV-A/LVX/H NAND GATE CMOS 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP TSSOP, 14 SOT402-1 Compliant 8542.39.00.01 2017-02-01
package
74LV132PW,118
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 43 ns 25 ns 4 2 YES TSSOP 50 pF YES LV/LV-A/LVX/H NAND GATE CMOS 6 mA 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 Not Qualified 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP TSSOP, TSSOP14,.25 14 SOT402-1 Compliant 8542.39.00.01