Filter Your Search
1 - 3 of 3 results
|
SN74LV166APWR
Texas Instruments
|
$0.5989 | Yes | Yes | Active | 2.5 V | 26 ns | 1 | 8 | YES | TSSOP | 35 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | LV/LV-A/LVX/H | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 45 MHz | 12 mA | TRUE | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LV166APWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 2.5 V | 26 ns | 1 | 8 | YES | TSSOP | 35 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | LV/LV-A/LVX/H | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 45 MHz | 12 mA | TRUE | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
SN74LV166APWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 26 ns | 1 | 8 | YES | TSSOP | 35 MHz | RIGHT | POSITIVE EDGE | LV/LV-A/LVX/H | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 90 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 |