Filter Your Search
1 - 2 of 2 results
|
74LVC1G3157GW,125
Nexperia
|
$0.0539 | Yes | Active | 3.3 V | YES | 195 Ω | 14 ns | 8.5 ns | SPDT | CMOS | 2 | 2 | 40 dB | COMMON OUTPUT | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TSSOP | TSSOP, TSSOP6,.08 | 6 | SOT363-2 | Compliant | EAR99 | 8542.39.00.01 | ||||
|
74LVC1G3157GW,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | YES | 195 Ω | 14 ns | 8.5 ns | 50 mA | SPDT | CMOS | 2 | 2 | 40 dB | COMMON OUTPUT | 40 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TSSOP | TSSOP, TSSOP6,.08 | 6 | SOT363 | Compliant | 8542.39.00.01 |