Filter Your Search
1 - 10 of 54 results
|
DM74S474AVX
Texas Instruments
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
SN74S474J4
Texas Instruments
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 50 ns | OTP ROM | 1 | 1000 | 512 words | ASYNCHRONOUS | PARALLEL | TTL | COMMERCIAL | R-XDIP-T24 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
DM74S474N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | OTP ROM | 1 | 64000 | 512 words | ASYNCHRONOUS | PARALLEL | 170 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
DM74S474BN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 20 ns | OTP ROM | 1 | 1000 | 512 words | SYNCHRONOUS | PARALLEL | 170 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
SN74S474J
Texas Instruments
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 450 ns | OTP ROM | 1 | 2000 | 512 words | ASYNCHRONOUS | PARALLEL | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||||
|
DM74S474AN
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 170 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 31.915 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP24,.6 | 24 | unknown | EAR99 | 8542.32.00.71 | ||
|
DM74S474AN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 170 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 31.915 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||
|
DM74S474N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 65 ns | OTP ROM | 1 | 1000 | 512 words | SYNCHRONOUS | PARALLEL | 170 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
DM74S474V
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 65 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 170 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | EAR99 | 8542.32.00.71 | ||
|
DM74S474V
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 65 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 170 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | EAR99 | 8542.32.00.71 |