Filter Your Search
1 - 7 of 7 results
|
74HC109DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4.5 V | 265 ns | 2 | 2 | YES | SSOP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | 24 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | SOT-338-1, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | |||||
|
74HC109DB,118
Nexperia
|
Check for Price | Active | 4.5 V | 265 ns | 2 | 2 | YES | SSOP | 50 pF | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP, | 16 | SOT338-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | ||||||||
|
74HC109DB,112
Nexperia
|
Check for Price | Yes | Obsolete | 4.5 V | 265 ns | 2 | 2 | YES | SSOP | 50 pF | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SOT-338-1, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | |||||||
|
74HC109DB
Nexperia
|
Check for Price | Yes | Obsolete | 4.5 V | 265 ns | 2 | 2 | YES | SSOP | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||
|
74HC109DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4.5 V | 265 ns | 2 | 2 | YES | SSOP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | 24 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP, SSOP16,.3 | 16 | SOT338-1 | compliant | 8542.39.00.01 | |||||
|
74HC109DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 4.5 V | 265 ns | 2 | 2 | YES | SSOP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | 24 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SOIC | SSOP, SSOP16,.3 | 16 | compliant | 8542.39.00.01 | ||||||
|
74HC109DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 4.5 V | 265 ns | 2 | 2 | YES | SSOP | 50 pF | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SOIC | SSOP, | 16 | unknown | 8542.39.00.01 | NXP |