Filter Your Search
1 - 10 of 16 results
|
74HC40105D,652
Nexperia
|
$0.9965 | Yes | Obsolete | 64 bit | 4 | 16X4 | 4.5 V | 600 ns | 71.428 ns | OTHER FIFO | REGISTER BASED; BUBBLE BACK 750NS | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 6 V | 2 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | NEXPERIA | SOP | 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16 | 16 | SOT109-1 | compliant | EAR99 | 8542.32.00.71 | 1993-11-01 | Nexperia | |||||
|
74HC40105D,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 64 bit | 4 | 16X4 | 4.5 V | 600 ns | 14 MHz | 71.428 ns | OTHER FIFO | REGISTER BASED; BUBBLE BACK 750NS | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 V | 2 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | |||||||
|
74HC40105D,652
NXP Semiconductors
|
Check for Price | Yes | Transferred | 64 bit | 4 | 16X4 | 4.5 V | 600 ns | 14 MHz | 71.428 ns | OTHER FIFO | REGISTER BASED; BUBBLE BACK 750NS | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 V | 2 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | |||||||
|
74HC40105D-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 64 bit | 4 | 16X4 | 4.5 V | 600 ns | 71.428 ns | REGISTER BASED; BUBBLE BACK 750NS | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 V | 2 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
74HC40105DB,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 64 bit | 4 | 16X4 | 4.5 V | 600 ns | 71.428 ns | 1 | 16 | 16 words | ASYNCHRONOUS | YES | PARALLEL | 6 V | 2 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 6.2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP, | 16 | SOT338-1 | compliant | 8542.39.00.01 | ||||||||||||
|
74HC40105D
Nexperia
|
Check for Price | Yes | Obsolete | 64 bit | 4 | 16X4 | 4.5 V | 600 ns | 71.428 ns | REGISTER BASED; BUBBLE BACK 750NS | 1 | 16 | 16 words | ASYNCHRONOUS | YES | PARALLEL | 6 V | 2 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | NEXPERIA | SOP-16 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | |||||||||||||
|
74HC40105DB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 64 bit | 4 | 16X4 | 4.5 V | 600 ns | 33 MHz | 71.428 ns | OTHER FIFO | 1 | 16 | 16 words | ASYNCHRONOUS | YES | PARALLEL | 6 V | 2 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 6.2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | |||||||||
|
74HC40105D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 4 | 16X4 | 14 MHz | OTHER FIFO | 16 | 16 words | ASYNCHRONOUS | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||
|
74HC40105DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 64 bit | 4 | 16X4 | 4.5 V | 600 ns | 33 MHz | 71.428 ns | OTHER FIFO | 1 | 16 | 16 words | ASYNCHRONOUS | YES | PARALLEL | 6 V | 2 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 6.2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP16,.3 | 16 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
74HC40105DB-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 64 bit | 4 | 16X4 | 4.5 V | 600 ns | 71.428 ns | 1 | 16 | 16 words | ASYNCHRONOUS | YES | PARALLEL | 6 V | 2 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 6.2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 16 | unknown | EAR99 | 8542.32.00.71 |