Filter Your Search
1 - 2 of 2 results
![]() |
74HC4351D,653
NXP Semiconductors
|
$0.5240 | Yes | Transferred | 6 V | YES | 160 Ω | 8 Ω | 51 ns | 47 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -1 V | 8 | 1 | 50 dB | 320 µA | 5 V | 1 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP | SOP, SOP20,.4 | 20 | SOT163-1 | compliant | 8542.39.00.01 | ||||
![]() |
74HC4351D,653
Nexperia
|
$0.5577 | Active | 6 V | YES | 160 Ω | 8 Ω | 51 ns | 47 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -1 V | 8 | 1 | 50 dB | 5 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NEXPERIA | SOP | SOP, | 20 | SOT163-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia |