Filter Your Search
1 - 2 of 2 results
|
74HCT40105D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 4 | 16X4 | 5 V | 12 MHz | OTHER FIFO | 16 | 16 words | ASYNCHRONOUS | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
74HCT40105D-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 64 bit | 4 | 16X4 | 5 V | 120 ns | 100 ns | REGISTER BASED; BUBBLE BACK 750NS | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP, | compliant | EAR99 | 8542.32.00.71 | SOIC | 16 |