Filter Your Search
1 - 10 of 40 results
|
74LVCU04AD,112
Nexperia
|
$0.1248 | Yes | Obsolete | 2.7 V | 6 ns | 6 | 1 | YES | SOP | LVC/LCX/Z | INVERTER | CMOS | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1998-07-29 | Nexperia | ||||||||||||
|
SN74LVCU04ADR
Texas Instruments
|
$0.1437 | Yes | Yes | Active | 1.8 V | 7.3 ns | 3.8 ns | 6 | 1 | YES | SOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
SN74LVCU04ADBR
Texas Instruments
|
$0.1512 | Yes | Yes | Active | 1.8 V | 7.3 ns | 3.8 ns | 6 | 1 | YES | SSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
SN74LVCU04ADGVR
Texas Instruments
|
$0.1521 | Yes | Yes | Active | 1.8 V | 7.3 ns | 3.8 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TVSOP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
74LVCU04AD,118
Nexperia
|
$0.1657 | Yes | Active | 2.7 V | 6 ns | 6 | 1 | YES | SOP | LVC/LCX/Z | INVERTER | CMOS | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | PLASTIC, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1998-11-01 | Nexperia | |||||||||||
|
SN74LVCU04AD
Texas Instruments
|
$0.1731 | Yes | Yes | Active | 1.8 V | 7.3 ns | 3.8 ns | 6 | 1 | YES | SOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
SN74LVCU04ADT
Texas Instruments
|
$0.3514 | Yes | Yes | Active | 1.8 V | 7.3 ns | 3.8 ns | 6 | 1 | YES | SOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
SN74LVCU04ADGVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 7.3 ns | 3.8 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||
|
74LVCU04ADB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 6 ns | 5 ns | 6 | 1 | YES | SSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP, SSOP14,.3 | 14 | SOT337-1 | compliant | 8542.39.00.01 | ||||||||
|
74LVCU04AD-Q100J
Nexperia
|
Check for Price | Active | 1.8 V | 9 ns | 6 | 6 | YES | SOP | LVC/LCX/Z | INVERTER | CMOS | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP, | 14 | SOT108-1 | compliant | Nexperia |