Filter Your Search
1 - 9 of 9 results
|
74OL6000S_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 40 mA | 5.3 kV | 15 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-6 | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
74OL6000.SD
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 10 MBps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | IC Outputs | |||||||||||||||
|
74OL6000SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 40 mA | 5.3 kV | 15 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | IC Outputs | |||||||
|
74OL6000.SDL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5.3 kV | 10 MBps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||
|
74OL6000SD_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 40 mA | 5.3 kV | 15 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-6 | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
74OL6000S
QT Optoelectronics
|
Check for Price | No | Transferred | 7 V | NO | THROUGH HOLE MOUNT | 2.5 kV | 0.0001 ps | 350 mW | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | unknown | 8541.40.80.00 | IC Outputs | |||||||||
|
74OL6000S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 40 mA | 5.3 kV | 15 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, SURFACE MOUNT PACKAGE-6 | compliant | IC Outputs | ||||||||
|
74OL6000.SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 40 mA | 5.3 kV | 10 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 70 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, PLASTIC, DIP-6 | unknown | 8541.40.80.00 | IC Outputs | |||||||||
|
74OL6000.S
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 10 MBps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | IC Outputs |