Filter Your Search
1 - 2 of 2 results
|
75160-802-08LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 8 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 130 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 14.96u inch | SOLDER | 0.11 inch | 0.1 inch | 0.8 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
75160-802-08LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 8 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 130 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 14.96u inch | SOLDER | 0.11 inch | 0.1 inch | 0.8 inch | 0.135 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |