Filter Your Search
1 - 2 of 2 results
|
75168-301-03LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 3 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.11 inch | 0.163 inch | 0.3 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
75168-301-03LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 3 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.11 inch | 0.163 inch | 0.3 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Amphenol |