Filter Your Search
1 - 3 of 3 results
|
752083472GP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 4.7 kΩ | 2 % | 240 mW | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1.2 W | 4.7 kΩ | ISOLATED | 4 | 25 °C | 4.7 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 11.81 mm | 2.03 mm | CTS CORP | SMT, | compliant | EAR99 | 8533.21.00.20 | |||
|
752083472GPTR7
CTS Corporation
|
Check for Price | Yes | Yes | Active | 4.7 kΩ | 2 % | 240 mW | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1.2 W | 4.7 kΩ | ISOLATED | 4 | 25 °C | 4.7 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 11.81 mm | 2.03 mm | CTS CORP | SMT, | compliant | EAR99 | 8533.21.00.20 | CTS | ||
|
752083472GPTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 4.7 kΩ | 2 % | 240 mW | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1.2 W | 4.7 kΩ | ISOLATED | 4 | 25 °C | 4.7 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 11.81 mm | 2.03 mm | CTS CORP | SMT, | compliant | EAR99 | 8533.21.00.20 |