Parametric results for: 752101102GPTR7 under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 752101102gptr7
Select parts from the table below to compare.
Compare
Compare
752101102GPTR7
CTS Corporation
$2.0407 Yes Yes Active 1 kΩ 2 % 120 mW SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 1.4 W 1 kΩ BUSSED 1 25 °C 1 kΩ YES 25 V e3 125 °C -55 °C Rectangular 9 10 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.41 mm 14.35 mm 2.03 mm CTS CORP SMT, compliant EAR99 8533.21.00.20 CTS