Filter Your Search
1 - 8 of 8 results
|
752101102GP
CTS Corporation
|
$1.3945 | Yes | Yes | Active | 1 kΩ | 2 % | 120 mW | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1.4 W | 1 kΩ | BUSSED | 1 | 25 °C | 1 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 14.35 mm | 2.03 mm | CTS CORP | SMT, | compliant | EAR99 | 8533.21.00.20 | CTS | ||||
|
752101102GPTR7
CTS Corporation
|
$1.5900 | Yes | Yes | Active | 1 kΩ | 2 % | 120 mW | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1.4 W | 1 kΩ | BUSSED | 1 | 25 °C | 1 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 14.35 mm | 2.03 mm | CTS CORP | SMT, | compliant | EAR99 | 8533.21.00.20 | CTS | ||||
|
752101102GTR
CTS Corporation
|
Check for Price | No | Obsolete | 1 kΩ | 2 % | 1.4 W | 5610 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 25 V | e0 | 125 °C | -55 °C | Rectangular | 10 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.03 mm | 14.35 mm | 2.41 mm | CTS CORP | compliant | EAR99 | |||||||||||||||||
|
752101102GPTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1 kΩ | 2 % | 120 mW | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1.4 W | 1 kΩ | BUSSED | 1 | 25 °C | 1 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 14.35 mm | 2.03 mm | CTS CORP | SMT, | compliant | EAR99 | 8533.21.00.20 | CTS | ||||
|
752101102GTR13
CTS Corporation
|
Check for Price | No | Obsolete | 2 % | 1.4 W | 0856 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 120 mW | 1 kΩ | BUSSED | 1 | 25 °C | YES | 25 V | e0 | 125 °C | -55 °C | 9 | 10 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | CTS CORP | , 0856 | unknown | EAR99 | |||||||||||||
|
752101102G
CTS Corporation
|
Check for Price | No | Obsolete | 2 % | 1.4 W | SURFACE MOUNT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 752 | 120 mW | 1 kΩ | BUSSED | 1 | 25 °C | YES | 25 V | e0 | 125 °C | -55 °C | 9 | 10 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | CTS CORP | CHIP | not_compliant | EAR99 | ||||||||||||||
|
752101102GTR7
CTS Corporation
|
Check for Price | No | Obsolete | 2 % | 1.4 W | SURFACE MOUNT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 752 | 120 mW | 1 kΩ | BUSSED | 1 | 25 °C | YES | 25 V | e0 | 125 °C | -55 °C | 9 | 10 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | CTS CORP | CHIP | unknown | EAR99 | ||||||||||||||
|
752101102GB
CTS Corporation
|
Check for Price | No | Obsolete | 1 kΩ | 2 % | 1.4 W | 5610 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 25 V | e0 | 125 °C | -55 °C | Rectangular | 10 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.03 mm | 14.35 mm | 2.41 mm | CTS CORP | compliant | EAR99 |