Filter Your Search
1 - 3 of 3 results
|
752203331GPTR7
CTS Corporation
|
$1.5271 | Yes | Yes | Active | 330 Ω | 2 % | 240 mW | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1.6 W | 330 Ω | ISOLATED | 10 | 25 °C | 330 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 20 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 14.35 mm | 2.03 mm | CTS CORP | SMT, | compliant | EAR99 | 8533.21.00.20 | ||
|
752203331GP
CTS Corporation
|
$1.7367 | Yes | Yes | Active | 330 Ω | 2 % | 240 mW | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1.6 W | 330 Ω | ISOLATED | 10 | 25 °C | 330 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 20 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 14.35 mm | 2.03 mm | CTS CORP | SMT, | compliant | EAR99 | 8533.21.00.20 | ||
|
752203331GPTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 330 Ω | 2 % | 240 mW | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1.6 W | 330 Ω | ISOLATED | 10 | 25 °C | 330 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 20 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 14.35 mm | 2.03 mm | CTS CORP | SMT, | compliant | EAR99 | 8533.21.00.20 |