Filter Your Search
1 - 1 of 1 results
|
753101564JPTR13
CTS Corporation
|
Check for Price | Yes | Active | 560 kΩ | 5 % | 40 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 560 kΩ | BUSSED | 1 | 70 °C | 560 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 |