Filter Your Search
1 - 1 of 1 results
|
753103511JPTR7
CTS Corporation
|
Check for Price | Yes | Active | 510 Ω | 5 % | 80 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 80 mW | 510 Ω | Isolated | 5 | 70 °C | 510 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 |