Filter Your Search
1 - 1 of 1 results
|
753125131APTR7
CTS Corporation
|
Check for Price | Yes | Yes | Active | 132 Ω | 2 % | 820 mW | 0834 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 60 mW | 220 Ω | TERMINATOR | 10 | 25 °C | 330 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | 12 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 8.76 mm | 2.03 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 |