Filter Your Search
1 - 2 of 2 results
|
753201822JPTR7
CTS Corporation
|
Check for Price | Yes | Active | 8.2 kΩ | 5 % | 40 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 8.2 kΩ | BUSSED | 2 | 70 °C | 8.2 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 20 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 | ||
|
753201822JP
CTS Corporation
|
Check for Price | Yes | Active | 8.2 kΩ | 5 % | 40 mW | 3008 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 40 mW | 8.2 kΩ | BUSSED | 2 | 70 °C | 8.2 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 9 | 20 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 2.41 mm | 7.49 mm | 2.03 mm | CTS CORP | compliant | EAR99 |