Filter Your Search
1 - 10 of 18 results
|
BF075-42-B-0830-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 42 | 2 | 2 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.078 inch | 0.078 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.9 mm | FLASH inch | SURFACE MOUNT | 0.198 inch | 0.2 inch | 1.67 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
BG175-42-B-L-D
Global Connector Technology
|
Check for Price | Yes | Active | 42 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | 0.3 N | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.28 inch | 2.12 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | ||||||
|
BG175-42-B-P-G
Global Connector Technology
|
Check for Price | Yes | Active | 42 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | 0.3 N | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.28 inch | 2.12 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | ||||||
|
BG175-42-B-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 42 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | 0.3 N | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.28 inch | 2.12 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | ||||||
|
BG175-42-B-L-F
Global Connector Technology
|
Check for Price | Yes | Active | 42 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | 0.3 N | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.28 inch | 2.12 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | ||||||
|
BG175-42-B-N-F
Global Connector Technology
|
Check for Price | Yes | Active | 42 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | 0.3 N | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.28 inch | 2.12 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | ||||||
|
BF075-42-B-0830-L
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 42 | 2 | 2 mm | 2 | 20 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.9 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
BG175-42-B-N-G
Global Connector Technology
|
Check for Price | Yes | Active | 42 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | 0.3 N | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.28 inch | 2.12 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | ||||||
|
BG175-42-B-N-E
Global Connector Technology
|
Check for Price | Yes | Active | 42 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | 0.3 N | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.28 inch | 2.12 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | ||||||
|
BF075-42-B-0830-N-D
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 42 | 2 | 2 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE6T | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.078 inch | 0.078 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.9 mm | FLASH inch | SURFACE MOUNT | 0.198 inch | 0.2 inch | 1.67 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |