Parametric results for: 76341410LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 76341410lf
Select parts from the table below to compare.
Compare
Compare
76341-410LF
Amphenol Communications Solutions
$1.1550 Yes Active 10 1 2.54 mm 1 20 mΩ 2 A FEMALE BOARD GLASS FILLED POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR ROHS COMPLAINT, TUBE PACKAGING 1400VAC V NO 1.4734 N 1 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -65 °C 125 °C RECEPTACLE MATTE TIN (SN) - WITH NICKEL (NI) BARRIER PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 197u inch SOLDER 0.1 inch 0.276 inch 0.92 inch 0.114 inch AMPHENOL ICC ROHS COMPLIANT 10 compliant EAR99 8536.69.40.40
76341-410LF
Amphenol FCi
Check for Price Yes Yes Active 10 1 2.54 mm 1 20 mΩ 2 A FEMALE BOARD GLASS FILLED POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR ROHS COMPLAINT, TUBE PACKAGING 1400VAC V NO 1.4734 N 1 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -65 °C 125 °C RECEPTACLE MATTE TIN (SN) - WITH NICKEL (NI) BARRIER PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 197u inch SOLDER 0.1 inch 0.276 inch 0.92 inch 0.114 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40