Filter Your Search
1 - 2 of 2 results
|
76341-417LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 17 | 1 | 2.54 mm | 1 | 20 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLAINT, TUBE PACKAGING | 1400VAC V | NO | 1.4734 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 197u inch | SOLDER | 0.1 inch | 0.276 inch | 1.62 inch | 0.114 inch | AMPHENOL ICC | ROHS COMPLIANT | 17 | compliant | EAR99 | 8536.69.40.40 | |||
|
76341-417LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 17 | 1 | 2.54 mm | 1 | 20 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLAINT, TUBE PACKAGING | 1400VAC V | NO | 1.4734 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 197u inch | SOLDER | 0.1 inch | 0.276 inch | 1.62 inch | 0.114 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |