Parametric results for: 76350-814-10lf under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 7635081410lf
Select parts from the table below to compare.
Compare
Compare
76350-814-10LF
Amphenol FCi
$0.7623 Yes Yes Obsolete 10 2 2.54 mm 2 MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 PLUG GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.255 inch 1 inch 0.307 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40
76350-814-10LF
Amphenol Communications Solutions
Check for Price Yes Obsolete 10 2 2.54 mm 2 MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 PLUG GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.255 inch 1 inch 0.307 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 10
76350-81410LF
Amphenol FCi
Check for Price Active BOARD CONNECTOR 76350 FCI unknown