Filter Your Search
1 - 1 of 1 results
|
766163104GPTR7
CTS Corporation
|
$0.9056 | Yes | Yes | Active | 100 kΩ | 2 % | 1.2 W | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 160 mW | 100 kΩ | Isolated | 8 | 70 °C | 100 kΩ | YES | 50 V | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |