Filter Your Search
1 - 1 of 1 results
|
767143684GPTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 680 kΩ | 2 % | 1.3 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 200 mW | 680 kΩ | Isolated | 7 | 70 °C | 680 kΩ | YES | 50 V | 125 °C | -55 °C | Rectangular | 1 | 14 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | TIN SILVER COPPER OVER NICKEL | GULL WING | 2.16 mm | 9.91 mm | 5.59 mm | CTS CORP | DSOP, ROHS COMPLIANT | compliant | EAR99 | CTS |